15134-0401


15134-0401
Description:
PicoBlade 04P to PicoBlade 100mm
Supplier:
MOLEX
Matchcode:
151340401
Rutronik No.:
CABLE2988
Unit Pack:
200
MOQ:
200
Packaging:
BULK
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Termin.port A
- PicoBlade
- Termin.port B
- Open
- Cable length
- 100 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 30 weeks