150360410
150360410
Description:
FFC-Cable 10P pitch=0.50mm L=102mm
Supplier:
MOLEX
Matchcode:
150360410
Rutronik No.:
CABLE4616
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG
Find Alternatives
- Family
- FFC/FPC
- Brand
- PREMOFLEX
- Contact pitch
- 0.50 mm
- No.of wires
- 10
- Cable length
- 102 mm
- Current rating
- N/A A
- Voltage rating
- 60 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- China
- Supplier Lead time
- 11 weeks