1462362111
1462362111
Description:
Rectangular NFC Antenna 146236
Supplier:
MOLEX
Matchcode:
1462362111
Rutronik No.:
WIREAC2566
Unit Pack:
1440
MOQ:
25000
Packaging:
BOX
- Antenna type
- RFID
- Standard
- RFID
- Frequency
- 13,56 M Hz
- Cable type
- Twisted
- Cable length
- 102 mm
- Impedance
- 50 Ohm
- Size
- 23 mm
- Packaging
- BOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks