Cart

1210230278

MOLEX 1210230278

image shown is a representation only

MOLEX

02 MALE GOUND TERMINAL BLACK
Supplier: Molex
Matchcode: 1210230278
Rutronik No.: COCIRC18015
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.89 $
89.00 $

Prices

100 0.89 $
500 0.86 $
1,000 0.83 $
1,500 0.80 $

02 MALE GOUND TERMINAL BLACK Description

mPm® DIN Valve Connector, Form A, PG11 Internal Threads, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted

Parameter

No.of contacts
02
Oper.temperatur
SILVER
Contact style
R/A
Oper.temperatur
-40 TO 90 °C
Current rating
120123
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Ireland
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?