1210130147
1210130147
Description:
03P mPm DIN Valve Conn
Supplier:
MOLEX
Matchcode:
1210130147
Rutronik No.:
CONN13573
Unit Pack:
200
MOQ:
2000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 121...
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- VALVE
- Brand
- MPM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 9 weeks