Cart

1203410075

MOLEX 1203410075

image shown is a representation only

MOLEX

08P M12 CAT6A RECEPTACELE FEM
Supplier: Molex
Matchcode: 1203410075
Rutronik No.: COREC38000
Unit Pack: 25
MOQ: 25
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
50.05 $
1,251.25 $

Prices

25 50.05 $
50 48.66 $

08P M12 CAT6A RECEPTACELE FEM Description

Micro-Change® M12 CAT6A Front Panel-Mount Receptacle, 8 Poles, Female (Straight), 0.0185m (.728") Length

Parameter

No.of contacts
08
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 70 °C
Current rating
120341
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?