Cart

1200850006

MOLEX 1200850006

image shown is a representation only

MOLEX

05P M12 ULTRA LOCK CABLEFITTING
Supplier: Molex
Matchcode: 1200850006
Rutronik No.: COCIRC18312
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
10.62 $
10.62 $

Prices

1 10.62 $
25 10.27 $
50 9.92 $
100 9.55 $

05P M12 ULTRA LOCK CABLEFITTING Description

Ultra-Lock® (M12) Single Keyway with PG9 Cable Fitting, Male, 5 Pole, Cable Diameter 4.10-8.10mm

Parameter

No.of contacts
05
Orientation
MALE
Contact plating
CRIMP
Oper.temperatur
GOLD
Contact style
STRAIGHT
Oper.temperatur
-25 TO 90 °C
Current rating
120085
Family
M12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Poland
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?