Cart

1200845030

MOLEX

04P CONNECTOR CUSTOMER SPE.
Supplier: Molex
Matchcode: 1200845030
Rutronik No.: COCIRC16240
Unit Pack: 20
MOQ: 180
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
10.30 $
1,854.00 $

Parameter

No.of contacts
04
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?