Cart

1200798046

MOLEX

05P ULTRALOCK CORDSET L=2,00M
Supplier: Molex
Matchcode: 1200798046
Rutronik No.: CABLE1777
Unit Pack: 24
MOQ: 24
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
18.01 $
432.24 $

Prices

24 18.01 $
48 17.41 $
72 16.82 $
120 16.21 $

05P ULTRALOCK CORDSET L=2,00M Description

Ultra-Lock (M12) Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, 22 AWG, PUR LS0H Cable, 2.0m (6.56') Length

Parameter

No.of contacts
05
Contact pitch
1.50 mm
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?