1200720359


image shown is a representation only
Description:
04P Micro-Change (M12) SE-Cordset
Supplier:
MOLEX
Matchcode:
1200720359
Rutronik No.:
CONN11027
Unit Pack:
1
MOQ:
4
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 250 V
- Series
- 120...
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- AWG
- AWG22
- Family
- Metric
- Brand
- Brad
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.