Cart

1200710038

MOLEX 1200710038

image shown is a representation only

MOLEX

04P M12 MALE STRAIGHT W PG7
Supplier: Molex
Matchcode: 1200710038
Rutronik No.: COCIRC17883
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
6.71 $
167.75 $

Prices

25 6.71 $
50 6.48 $
100 6.26 $
200 6.04 $

04P M12 MALE STRAIGHT W PG7 Description

Micro-Change® (M12) Single Keyway with PG7 Cable Fitting, Straight Male, 4 Poles, Cable Diameter 3.30-6.60mm

Parameter

No.of contacts
04
Orientation
MALE
Contact plating
CRIMP
Oper.temperatur
SILVER
Contact style
STRAIGHT
Oper.temperatur
-25 TO 90 °C
Current rating
M12
Family
M12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099500
Country
Poland
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?