1200698608
1200698608
Description:
Micro-Change 05P (M12) Fem.-Pigtail 90°
Supplier:
MOLEX
Matchcode:
1200698608
Rutronik No.:
CABLE4480
Unit Pack:
4
MOQ:
12
Packaging:
BULK
- Family
- M8 OR M12
- Brand
- MICRO-CHAN
- Termin.port A
- M12
- Cable length
- IP67 2,00m
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- No.of wires
- 05
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 11 weeks