1200652302
1200652302
Description:
Micro-Ch. 08P (M12x1) Male L=1.0m
Supplier:
MOLEX
Matchcode:
1200652302
Rutronik No.:
CABLE3458
Unit Pack:
1
MOQ:
12
Packaging:
BULK
- Family
- M8 OR M12
- Brand
- MICRO-BRAD
- Termin.port A
- M12
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 80 °C
- No.of wires
- 08
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 7 weeks