Cart

1061702400

MOLEX 1061702400

image shown is a representation only

MOLEX

BSCII BACKPLANE ADAPTER BLACK
Supplier: Molex
Matchcode: 1061702400
Rutronik No.: COREC35658
Unit Pack: 100
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.70 $
1,850.00 $

BSCII BACKPLANE ADAPTER BLACK Description

BSCII Backplane Adapter , Black Body, Ceramic Alignment Sleeve, Spring Clip to Plate Mount Style, 4, 2, 1 Positions, Shutter

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?