Cart

1054431101

MOLEX 1054431101

image shown is a representation only

MOLEX

MICRO USB B RECEPTACLE SMD
Supplier: Molex
Matchcode: 1054431101
Rutronik No.: CONIO2019
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.98 $
6,930.00 $

MICRO USB B RECEPTACLE SMD Description

Micro-USB B Receptacle without Flange, Surface Mount, Waterproof, Lead-Free

Parameter

No.of contacts
05
Contact style
0.65 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-30 TO 85 °C
Current rating
1.8 A
Voltage rating
30 V
Series
105443
Family
MICRO USB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?