Cart

1051330021

MOLEX 1051330021

image shown is a representation only

MOLEX

05P MICRO USB B W FLANGE SMT
Supplier: Molex
Matchcode: 1051330021
Rutronik No.: CONIO2809
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.6593 $
0.66 $

Prices

1 0.6593 $
10,800 0.5782 $

05P MICRO USB B W FLANGE SMT Description

Micro-USB B Receptacle with Flange, Vertical, Surface Mount, 7.80mm Height, 2.30mm Solder Tabs, Lead-Free

Parameter

No.of contacts
05
Contact pitch
0.65 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-30 TO 85 °C
Current rating
1.80 A
Voltage rating
30 V
Series
10513
Feature funct.
USB MICRO
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?