Cart

1041880110

MOLEX 1041880110

image shown is a representation only

MOLEX

1P LITE TRAP SMT WTB PUSH BUTT
Supplier: Molex
Matchcode: 1041880110
Rutronik No.: COREC33433
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2409 $
602.25 $

Prices

2,500 0.2409 $
5,000 0.2324 $
10,000 0.226 $

1P LITE TRAP SMT WTB PUSH BUTT Description

Lite-Trap™ SMT Wire-to-Board Connector, Push-Button Type, 1 Circuit

Parameter

No.of contacts
01
Contact style
999 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 130 °C
Current rating
104188
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
South Korea
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?