Cart

10321061

MOLEX 10321061

image shown is a representation only

MOLEX

06P SPOX HEAD 180° FRICTION
Supplier: Molex
Matchcode: 10321061
Rutronik No.: COREC3134
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
0.49543 $
247.72 $

Prices

500 0.49543 $
1,000 0.47904 $
1,500 0.46266 $
2,500 0.44629 $

06P SPOX HEAD 180° FRICTION Description

5.08mm Pitch SPOX™ Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits

Parameter

No.of contacts
06
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5281
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?