Cart

10021042

MOLEX 10021042

image shown is a representation only

MOLEX

04P KK PCB CONNECTOR B 5,08M
Supplier: Molex
Matchcode: 10021042
Rutronik No.: COREC35160
Unit Pack: 1170
MOQ: 1170
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.3515 $
411.26 $

Prices

1,170 0.3515 $
3,510 0.3395 $
5,850 0.3275 $

04P KK PCB CONNECTOR B 5,08M Description

KK PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 4 Circuits

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?