Cart

10011094

MOLEX 10011094

image shown is a representation only

MOLEX

KK CRIMP TERMINAL HOUS 5.08MM
Supplier: Molex
Matchcode: 10011094
Rutronik No.: COREC4140
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.137 $
137.00 $

Prices

1,000 0.137 $
5,000 0.1324 $
10,000 0.1279 $
20,000 0.1234 $

KK CRIMP TERMINAL HOUS 5.08MM Description

5.08mm Pitch KK® Crimp Terminal Housing, 9 Circuits

Parameter

No.of contacts
09
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3001
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Ireland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?