Cart

09652048

MOLEX 09652048

image shown is a representation only

MOLEX

04P HEADER SPOX W FRICTION LOCK
Supplier: Molex
Matchcode: 09652048
Rutronik No.: COREC11163
Unit Pack: 3000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1191 $
1,429.20 $

Prices

12,000 0.1191 $
21,000 0.1148 $

04P HEADER SPOX W FRICTION LOCK Description

SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits

Parameter

No.of contacts
04
Contact pitch
3.96 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?