09508103
09508103
Description:
10P KK Housing 3.96mm FrictionRamp
Supplier:
MOLEX
Matchcode:
9508103
Rutronik No.:
COREC36107
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 3.96 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 095...
- Family
- W-T-B
- Brand
- KK 396
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 20 weeks