Cart

09503041

MOLEX 09503041

image shown is a representation only

MOLEX

04 P KK CRIMP TERMINAL HOUSING
Supplier: Molex
Matchcode: 09503041
Rutronik No.: COREC36332
Unit Pack: 1500
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0828 $
993.60 $

Prices

12,000 0.0828 $
25,500 0.0799 $
51,000 0.0771 $

04 P KK CRIMP TERMINAL HOUSING Description

KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?