Cart

09501061

MOLEX 09501061

image shown is a representation only

MOLEX

06P SPOX CRIMPTERM HOUS 3.96MM
Supplier: Molex
Matchcode: 09501061
Rutronik No.: COREC2256
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.24136 $
120.68 $

Prices

500 0.24136 $
1,000 0.23339 $
2,500 0.22541 $
5,000 0.21743 $

06P SPOX CRIMPTERM HOUS 3.96MM Description

3.96mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp, 6 Circuits

Parameter

No.of contacts
06
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5195
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?