Cart

09501051

MOLEX 09501051

image shown is a representation only

MOLEX

05P CRIMP TERMINAL HOUSING SPOX
Supplier: Molex
Matchcode: 09501051
Rutronik No.: COREC1364
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1976 $
1,976.00 $
Article with this quantity is not orderable.

05P CRIMP TERMINAL HOUSING SPOX Description

3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 5 Circuits

Parameter

No.of contacts
05
Contact pitch
3.96 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?