Cart

08580126

MOLEX 08580126

image shown is a representation only

MOLEX

CRIMPTERMINAL FEMALE AWG 22-26
Supplier: Molex
Matchcode: 08580126
Rutronik No.: COREC22973
Unit Pack: 7000
MOQ: 7000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1566 $
1,096.20 $

CRIMPTERMINAL FEMALE AWG 22-26 Description

KK® 396 Crimp Terminal 2578, 22-26 AWG, Bag, Phosphor Bronze, 0.51µm Selective Gold (Au)

Parameter

No.of contacts
01
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
AWG
26 TO 22
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?