Cart

08500114

MOLEX 08500114

image shown is a representation only

MOLEX

CRIMP TERM KK AWG 22-30 LOOSE
Supplier: Molex
Matchcode: 08500114
Rutronik No.: COREC15942
Unit Pack: 10000
MOQ: 10000
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 06/21/2021
0.0418 $
418.00 $

Prices

10,000 0.0418 $
20,000 0.0398 $
30,000 0.0384 $
40,000 0.0362 $
50,000 0.0342 $

CRIMP TERM KK AWG 22-30 LOOSE Description

KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating

Parameter

No.of contacts
01
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
2759
AWG
30 TO 22
Feature funct.
Rece
Family
KK CRIMP T
Brand
KK 254
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?