Cart

08500108

MOLEX 08500108

image shown is a representation only

MOLEX

CRIMPTERM KK SINGLE AWG 22-26
Supplier: Molex
Matchcode: 08500108
Rutronik No.: COREC10908
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0455 $
0.05 $

Prices

1 0.0455 $
5,000 0.0456 $
10,000 0.0441 $
25,000 0.0425 $
50,000 0.041 $

CRIMPTERM KK SINGLE AWG 22-26 Description

KK® 396 Crimp Terminal 2578, 22-26 AWG, Bag, Brass, Tin (Sn)

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
2578
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?