Cart

02092116

MOLEX 02092116

image shown is a representation only

MOLEX

CRIMP TERMINAL MALE AWG 18-22
Supplier: Molex
Matchcode: 02092116
Rutronik No.: COREC19952
Unit Pack: 7000
MOQ: 7000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0328 $
229.60 $

Prices

7,000 0.0328 $
14,000 0.0317 $
28,000 0.0306 $
56,000 0.0295 $

CRIMP TERMINAL MALE AWG 18-22 Description

2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
TIN
Series
1380
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?