Cart

02092103

MOLEX 02092103

image shown is a representation only

MOLEX

CRIMP TERMINAL MALE AWG 14-20
Supplier: Molex
Matchcode: 02092103
Rutronik No.: COREC10801
Unit Pack: 1000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.057 $
684.00 $

Prices

12,000 0.057 $
25,000 0.055 $
50,000 0.0531 $
Article with this quantity is not orderable.

CRIMP TERMINAL MALE AWG 14-20 Description

2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?