Cart

02061103

MOLEX 02061103

image shown is a representation only

MOLEX

FEMALE CRIMP TERMINALS AWG18-24
Supplier: Molex
Matchcode: 02061103
Rutronik No.: COREC10835
Unit Pack: 6000
MOQ: 6000
Packaging: BULK
Best Choice
In Stock
0.0413 $
247.80 $

FEMALE CRIMP TERMINALS AWG18-24 Description

1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag

Parameter

No.of contacts
01
Contact pitch
00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Series
02061
Family
TERMINAL
Brand
.062"
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?