ME52BS02
ME52BS02
Description:
BLE 5.3 module based on OM6626
Supplier:
MINEW
Matchcode:
ME52BS02 Sample
Rutronik No.:
RFMCU2343
Unit Pack:
1
MOQ:
1
package:
Module
Packaging:
INDIVIDUAL
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.8 V
- RAM
- 80 kB
- GPIO
- 15 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- NO
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- Module
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
ME52BS02 based on OM6626
Bluetooth master-slave pass-through module that supports master-slave switching, serial command configuration, and iBeacon broadcast mode
The ME52BS02 is a master-slave module with switchable modes via commands, supporting only one-to-one connections. By default, it operates in master mode, where it can scan and connect to devices by specifying MAC addresses, with optional filters by broadcast name or MAC. The module communicates with an MCU through a UART interface, allowing commands to adjust settings like scan interval, timeout, connection interval, broadcast interval, custom data, and baud rate. In slave mode, the module can broadcast or connect, enabling transparent data transmission between the master and MCU.