Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Displays & Monitors
  3. Industrial Monitors
  4. Mimo Monitors Industrial Monitors

UM-760R-OF

MIMO
MIMO UM-760R-OF

image shown is a representation only

Description: 7.0 Open Frame USB Res-Touch Supplier: Mimo Monitors Matchcode: UM-760R-OF Rutronik No.: DISMON1629 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Screensize
7 inch
Brightness
250 cd/m²
Resolution
1024x600 pixel
Viewing angle
75757075 u/d/l/r
Colours
16.7M
Width
127 mm
Height
185.7 mm
Depth
19 mm
Contrast
700:1
Backlight Sys.
LED
Operating temp.
0 - +50 °C
Display Type
TFT
TFT with Touch.
YES
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85285291000
Country
United States
Supplier Lead time
2 weeks

Still available but Not Recommended for New Design. Please see this new 7-inch resistive touch screen panel.


Mimo Monitors’ UM-760R-OF 7” USB display is a powerhouse and a highly streamlined system that is in equal parts convenient, highly efficient, and fully capable of handling whatever you can throw at it. The same 7” resistive touchscreen monitor made popular by our UM- 760R model is now available in an open-frame format for maximum compatibility with applications that will be integrated into other equipment or enclosures. The screen can display in either landscape or portrait orientations, making it the perfect complement to any size or application of workstation. The UM-760R- OF 7” USB touch screen monitor is designed to provide a cost-effective alternative that doesn’t sacrifice performance for convenience.


The Mimo UM-760R-OF 7” USB display is perfectly suited to a wide array of applications and uses, making the end user experience more comfortable, seamless, simplified and yet intuitive and engaging. Are you in need of a new display with basic single-touch input for operating machinery, but need it to fit within an existing enclosure to save costs? Look no further than our 7” USB touch screen monitor. Or, have you been looking for a customer input device for your hotel lobby to securely enter information and speed up the check-in/check- out process? This display is a great solution. The Mimo UM-760R- OF 7” USB display has been specifically designed for maximum performance in consumer, retail POS, and hospitality markets and includes performance innovations geared towards enhancing the user experience and increasing overall efficiency.


The entire system is housed in a barely-there and incredibly lightweight open-frame housing, allowing for complete compatibility with existing enclosures and full accessibility to all ports and inputs/outputs. The 7” USB display itself boasts high brightness, a fantastic resolution, and an enhanced viewing angle for optimal performance and user interactivity.


Regardless whether you’re operating a retail space, running a hotel or rental business, planning a conference and need a reliable system to work with or simply need a new screen for gaming, this 7” USB touch screen monitor is the perfect monitor for your needs. It is designed to be highly resilient and efficient, and you can be assured of maximum functionality with a wide array of applications. The barely-there housing is designed to enable for maximum integration and compatibility with all sorts of equipment and installations, reducing the cost to be up and running and maximizing efficiency.


If you’re looking for a durable, long-lasting product that provides consistently high performance throughout its lifetime and compatibility with existing environments, the Mimo UM-760R- OF 7” USB touch screen monitor is the ideal solution for your computing and display needs. Built for seamless user interaction and capable of delivering excellent performance thanks to its reliability-focused design, you can be assured of a premium quality product that will make your application more efficient and fun!


System Features:


  • DisplayLinkTM technology for video, touch and power inputs over a single-cable connection
  • Lightweight (less than one pound)
  • Designed to function efficiently in a variety of environments (retail, hospitality, etc.)

We believe in user-friendliness and streamlined compatibility. That’s why, like our other products, the Mimo UM-760R- OF is compatible with Windows 7, 8, 8.1, & 10, Linux, and Mac OS (Note to Mac OS users: requires the additional purchase of $35 driver to activate touchscreen capability).

Request or order:

Please login
218,48 $
218,48 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title