Cart

HALAPB2

TDK MICRON

HALAPB2 PROGRAMMER BOARD / BOX
Supplier: TDK-Micronas
Matchcode: HALAPB2
Rutronik No.: ICIN2711
Unit Pack: 1
MOQ: 5
package: EvalBoard
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
954.26 $
4,771.30 $

Parameter

Package
EvalBoard
Automotive
NO
Technology
Program
Programmable
No
Packaging
INDIVIDUAL
Leadfree Defin.
RoHS-conform
SetPoints
0
Mounting
EvalBoard
ECCN
EAR99
Customs Tariff No.
85437090990
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?