Cart

HAL574UA-K-1-A-2-00

MICRONAS

HallSwitch Unipolar
Supplier: Micronas
Matchcode: HAL574UA-K
Rutronik No.: ICIN3617
Unit Pack: 2000
MOQ: 2000
package: TO-92UA
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4153 $
830.60 $

Prices

2,000 0.4153 $
30,000 0.4114 $

Parameter

Bon(min)
5.5 mT
Configuration
2-Wire
Boff(min)
5 mT
Boff(max)
11.5 mT
Hall elements
1
Bon(max)
12 mT
Type
UNIPOLAR
Package
TO-92UA
Vcc(max)
24 V
Top(max)
140 °C
Automotive
AEC-Q(100)
Icc
6 mA
Vcc(min)
3.8 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?