Cart

HAL516SF-A-4-R-1-00

MICRONAS

HallSwitch Unipolar
Supplier: Micronas
Matchcode: HAL516SF-A
Rutronik No.: ICIN3815
Unit Pack: 1
MOQ: 2000
package: SOT-89B
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3392 $
678.40 $

Prices

2,000 0.3392 $
6,000 0.336 $

Parameter

Type
UNIPOLAR
Package
SOT-89B
Vcc(max)
24 V
Top(max)
170 °C
Automotive
AEC-Q(100)
Icc
3 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
2 mT
Bon(max)
5 mT
Vcc(min)
3.8 V
Top(min)
-40 °C
Boff(min)
3.8 mT
Mounting
SMD
Boff(max)
7.2 mT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?