Cart

HAL2455UT-A

MICRONAS

HallLinear PWM Programmable
Supplier: Micronas
Matchcode: HAL2455UT-A
Rutronik No.: ICIN3838
Unit Pack: 1000
MOQ: 2000
package: TO-92UT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.36 $
2,720.00 $

Prices

2,000 1.36 $
4,000 1.33 $
6,000 1.31 $

Parameter

Output
16
Package
TO-92UT
B(max)
PWM
Vcc(max)
5.5 V
Top(max)
170 °C
Sensitivity
progam
SetPoints
YES
B(max)
235 mT
Icc
100 mT
Automotive
AEC-Q(100)
Icc
7 mA
Technology
12 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?