Cart

HAL1000UT-A-2-A-2-79

MICRONAS

HALL SWITCHER Programmable
Supplier: Micronas
Matchcode: HAL1000UT-A
Rutronik No.: ICIN3515
Unit Pack: 1
MOQ: 1000
package: TO-92UT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 12/29/2017
0.8523 $
852.30 $

Prices

1,000 0.8523 $
8,000 0.8445 $

Parameter

Type
PROGRAMM
Package
TO-92UT
Vcc(max)
5.5 V
Top(max)
170 °C
Automotive
AEC-Q(100)
Icc
5 mA
Hall elements
1
Configuration
3-Wire
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?