Cart

VN0104N3-G

MICROCHIP VN0104N3-G

image shown is a representation only

MICROCHIP

N-CH 40V 2A 3Ohm TO-92
Supplier: Microchip Technology
Matchcode: VN0104N3-G
Rutronik No.: TMOS1086
Unit Pack: 1000
MOQ: 1000
package: TO-92
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
0.32 $
320.00 $

Prices

1,000 0.32 $
5,000 0.31 $
9,000 0.30 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
3000 mOhm
Package
TO-92
P(tot)
1 W
Logic level
NO
Automotive
NO
Technology
DMOS
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?