Cart

USB3803CI-1-GL-TR

MICROCHIP

USB High Speed Hub Controller
Supplier: Microchip Technology
Matchcode: USB3803CI-1-GL-TR
Rutronik No.: ICCOM1188
Unit Pack: 3000
MOQ: 3000
package: VQFN24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
3.21 $
9,630.00 $

Prices

3,000 3.21 $
6,000 3.15 $

Parameter

Type
USB
Package
VQFN24
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?