Cart

USB3740B-AI9-TR

MICROCHIP

USB High Speed Hub Controller
Supplier: Microchip Technology
Matchcode: USB3740B-AI9-TR
Rutronik No.: ASSP1653
Unit Pack: 3000
MOQ: 3000
package: QFN10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7688 $
2,306.40 $

Prices

3,000 0.7688 $
6,000 0.7541 $

Parameter

Type
USB
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
3.4 mm²
Automotive
NO
Package
QFN10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?