Cart

USB3340-EZK

MICROCHIP

USB2.0 ULPI PHY with Var. I/O
Supplier: Microchip Technology
Matchcode: USB3340-EZK
Rutronik No.: ICCOM1267
Unit Pack: 490
MOQ: 980
package: VQFN32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.38 $
1,352.40 $

Prices

980 1.38 $
1,470 1.33 $

Parameter

Type
USB
Mounting
SMD
Automotive
NO
Package
VQFN32
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?