Cart

USB3320C-EZK-TR

MICROCHIP

Multi-frequency USB 2.0
Supplier: Microchip Technology
Matchcode: USB3320C-EZK-TR
Rutronik No.: ICCOM1183
Unit Pack: 5000
MOQ: 5000
package: VQFN24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.41 $
7,050.00 $

Parameter

Type
USB
Mounting
SMD
Automotive
NO
Package
VQFN24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?