Cart

USB3300-EZK

MICROCHIP

USB 2.0 ULPI PHY with OTG
Supplier: Microchip Technology
Matchcode: USB3300-EZK
Rutronik No.: ICCOM1191
Unit Pack: 490
MOQ: 490
package: VQFN32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
Soon available
1.06 $
519.40 $

Prices

490 1.06 $
1,470 1.02 $

Parameter

Type
USB
Mounting
SMD
Automotive
NO
Package
VQFN32
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?