Cart

USB3250-ABZJ

MICROCHIP

USB 2.0 ULPI PHY with UTMI
Supplier: Microchip Technology
Matchcode: USB3250-ABZJ
Rutronik No.: ICCOM1220
Unit Pack: 260
MOQ: 780
package: VQFN24
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
858.00 $

Prices

780 1.10 $
1,040 1.06 $

Parameter

Type
USB
Mounting
SMD
Automotive
NO
Package
VQFN24
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?