Cart

USB2660I-JZX-03-TR

MICROCHIP

2-Port USB Hi-Speed Hub Contr.
Supplier: Microchip Technology
Matchcode: USB2660I-JZX-03-TR
Rutronik No.: ASSP1615
Unit Pack: 3000
MOQ: 3000
package: QFN64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.83 $
11,490.00 $

Prices

3,000 3.83 $
6,000 3.76 $

Parameter

Top(min)
-40 °C
Type
USB
Mounting
SMD
Footprint
81 mm²
Top(max)
85 °C
Automotive
NO
Package
QFN64
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?