Cart

USB2640-HZH-02

MICROCHIP

USB2.0FlashMediaContro 48SQFN
Supplier: Microchip Technology
Matchcode: USB2640-HZH-02
Rutronik No.: ASSP1651
Unit Pack: 260
MOQ: 260
package: QFN48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.22 $
837.20 $

Prices

260 3.22 $
1,040 3.10 $

Parameter

Type
USB
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
56 mm²
Automotive
NO
Package
QFN48
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?