Cart

USB2517I-JZX

MICROCHIP

7-PortUSBHi-SpHubContr.64QFN Ro
Supplier: Microchip Technology
Matchcode: USB2517I-JZX
Rutronik No.: ICCOM1242
Unit Pack: 260
MOQ: 260
package: 64QFN
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.23 $
1,359.80 $

Prices

260 5.23 $
1,040 5.05 $

Parameter

Type
USB
Mounting
SMD
Automotive
NO
Package
64QFN
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?