Cart

USB2514B-AEZC

MICROCHIP

4-Port USB Hi-Speed Hub Contr.
Supplier: Microchip Technology
Matchcode: USB2514B-AEZC
Rutronik No.: ICCOM1185
Unit Pack: 1
MOQ: 490
package: VQFN36
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.50 $
1,225.00 $

Prices

490 2.50 $
1,000 2.42 $

Parameter

Type
USB
Package
VQFN36
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?