Cart

USB2514B-AEZC-TR

MICROCHIP

4-Port USB Hi-Speed Hub Contr.
Supplier: Microchip Technology
Matchcode: USB2514B-AEZC-TR
Rutronik No.: ICCOM1176
Unit Pack: 3000
MOQ: 3000
package: VQFN36
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.07 $
6,210.00 $

Prices

3,000 2.07 $
6,000 2.04 $

Parameter

Type
USB
Mounting
SMD
Automotive
NO
Package
VQFN36
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?